
* Images are for reference only
CCT103K85X7RF5WH5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- CCT103K85X7RF5WH5A0
- JLCPCB Part #
- C2896141
- Package
- Plugin,P=5mm
- Description
- 10nF 50V 5mm X7R ±10% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
100+
$0.0333
300+
$0.0292
1000+
$0.0240
5000+
$0.0216
10000+
$0.0203
Related Products