Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cooling fan
  6. SFS2510SL5
SFS2510SL5 - 1
SFS2510SL5 - 2
Mechanical Assembly1/2
* Images are for reference only
SFS2510SL5
Attributes
Value
Manufacturer
SHENG FENG
MFR.Part #
SFS2510SL5
JLCPCB Part #
C729730
Package
-
Description
0.14A 0.7W 1.01CFM 17.8dB(A) 25mm×25mm×10mm 5V 8500RPM DC cooling fan - Cooling fan ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Cooling fan
ManufacturerSHENG FENG
Package-
Rated current0.14A
size25mm×25mm×10mm
Rated voltage5V
Power typeDC cooling fan
noise17.8dB(A)
Rated speed8500RPM
Air volume1.01CFM
Rated power0.7W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cooling fan
  6. SFS2510SL5
SFS2510SL5

* Images are for reference only

SFS2510SL5

Mechanical Assembly
Manufacturer

SHENG FENG

MFR.Part #
SFS2510SL5
JLCPCB Part #
C729730
Package
-
Description
0.14A 0.7W 1.01CFM 17.8dB(A) 25mm×25mm×10mm 5V 8500RPM DC cooling fan - Cooling fan ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS2510SL5

* Images are for reference only

SFS2510SL5
Mechanical Assembly
Manufacturer

SHENG FENG

MFR.Part #
SFS2510SL5
JLCPCB Part #
C729730
Package
-
Description
0.14A 0.7W 1.01CFM 17.8dB(A) 25mm×25mm×10mm 5V 8500RPM DC cooling fan - Cooling fan ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS2510SL5 Specifications

SFS2510SL5 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Cooling fan
ManufacturerSHENG FENG
Package-
Rated current0.14A
size25mm×25mm×10mm
Rated voltage5V
Power typeDC cooling fan
noise17.8dB(A)
Rated speed8500RPM
Air volume1.01CFM
Rated power0.7W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFS2510SL5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFS2510SL5 Documents

SFS2510SL5 datasheets or manufacturer documentation.

Datasheet: SFS2510SL5 Datasheet (PDF)

SFS2510SL5 Schematic Symbol & PCB Footprint

The SFS2510SL5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.