Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cooling fan
  6. SFB5015SM24
SFB5015SM24 - 1
SFB5015SM24 - 2
Mechanical Assembly1/2
* Images are for reference only
SFB5015SM24
Attributes
Value
Manufacturer
SHENG FENG
MFR.Part #
SFB5015SM24
JLCPCB Part #
C729791
Package
-
Description
-、37.1dB(A) 0.09A 2.16W 24V 3.15CFM 4500RPM 50mm×50mm×15mm DC cooling fan - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Cooling fan
ManufacturerSHENG FENG
Package-
Rated current0.09A
size50mm×50mm×15mm
Rated voltage24V
Power typeDC cooling fan
noise-、37.1dB(A)
Rated speed4500RPM
Air volume3.15CFM
Rated power2.16W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Cooling fan
  6. SFB5015SM24
SFB5015SM24

* Images are for reference only

SFB5015SM24

Mechanical Assembly
Manufacturer

SHENG FENG

MFR.Part #
SFB5015SM24
JLCPCB Part #
C729791
Package
-
Description
-、37.1dB(A) 0.09A 2.16W 24V 3.15CFM 4500RPM 50mm×50mm×15mm DC cooling fan - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFB5015SM24

* Images are for reference only

SFB5015SM24
Mechanical Assembly
Manufacturer

SHENG FENG

MFR.Part #
SFB5015SM24
JLCPCB Part #
C729791
Package
-
Description
-、37.1dB(A) 0.09A 2.16W 24V 3.15CFM 4500RPM 50mm×50mm×15mm DC cooling fan - ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFB5015SM24 Specifications

SFB5015SM24 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Cooling fan
ManufacturerSHENG FENG
Package-
Rated current0.09A
size50mm×50mm×15mm
Rated voltage24V
Power typeDC cooling fan
noise-、37.1dB(A)
Rated speed4500RPM
Air volume3.15CFM
Rated power2.16W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFB5015SM24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFB5015SM24 Documents

SFB5015SM24 datasheets or manufacturer documentation.

Datasheet: SFB5015SM24 Datasheet (PDF)

SFB5015SM24 Schematic Symbol & PCB Footprint

The SFB5015SM24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.