

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Cooling fan | |
| Manufacturer | SHENG FENG | |
| Package | - | |
| Rated current | 0.14A | |
| size | 50mm×50mm×15mm | |
| Rated voltage | 12V | |
| Power type | DC cooling fan | |
| noise | -、37.7dB(A) | |
| Rated speed | 5500RPM | |
| Air volume | 13.4CFM | |
| Rated power | 1.68W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF5015SM12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Cooling fan | |
| Manufacturer | SHENG FENG | |
| Package | - | |
| Rated current | 0.14A | |
| size | 50mm×50mm×15mm | |
| Rated voltage | 12V | |
| Power type | DC cooling fan | |
| noise | -、37.7dB(A) | |
| Rated speed | 5500RPM | |
| Air volume | 13.4CFM | |
| Rated power | 1.68W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF5015SM12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF5015SM12 datasheets or manufacturer documentation.
Datasheet: SF5015SM12 Datasheet (PDF)
The SF5015SM12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.