
SGM8139YS16G/TR
- Manufacturer
- MFR.Part #
- SGM8139YS16G/TR
- JLCPCB Part #
- C699967
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.4V~5.5V 11kHz 2 200nV/√Hz@1kHz 24mA 300uV 5.8V/ms 6.5uA 78dB SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 24mA | |
| Slew Rate | 5.8V/ms | |
| Gain Bandwidth Product | 11kHz | |
| Single supply | 1.4V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 200nV/√Hz@1kHz | |
| Quiescent Current | 6.5uA |

* Images are for reference only
SGM8139YS16G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8139YS16G/TR
- JLCPCB Part #
- C699967
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.4V~5.5V 11kHz 2 200nV/√Hz@1kHz 24mA 300uV 5.8V/ms 6.5uA 78dB SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SGM8139YS16G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8139YS16G/TR
- JLCPCB Part #
- C699967
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.4V~5.5V 11kHz 2 200nV/√Hz@1kHz 24mA 300uV 5.8V/ms 6.5uA 78dB SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8139YS16G/TR Specifications
SGM8139YS16G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Output Current | 24mA | |
| Slew Rate | 5.8V/ms | |
| Gain Bandwidth Product | 11kHz | |
| Single supply | 1.4V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 200nV/√Hz@1kHz | |
| Quiescent Current | 6.5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8139YS16G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8139YS16G/TR Schematic Symbol & PCB Footprint
The SGM8139YS16G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.