
SGM8041YN5G/TR
- Manufacturer
- MFR.Part #
- SGM8041YN5G/TR
- JLCPCB Part #
- C699939
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.4V~5.5V 135nV/√Hz@1kHz 14.5kHz 1pA 1pA 2.5uV/℃ 24mA 3.3V/ms 400uV 600nA 84dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 24mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 3.3V/ms | |
| Gain Bandwidth Product | 14.5kHz | |
| Single supply | 1.4V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 135nV/√Hz@1kHz | |
| Quiescent Current | 600nA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
SGM8041YN5G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8041YN5G/TR
- JLCPCB Part #
- C699939
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.4V~5.5V 135nV/√Hz@1kHz 14.5kHz 1pA 1pA 2.5uV/℃ 24mA 3.3V/ms 400uV 600nA 84dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SGM8041YN5G/TR
Extended- Manufacturer
- MFR.Part #
- SGM8041YN5G/TR
- JLCPCB Part #
- C699939
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.4V~5.5V 135nV/√Hz@1kHz 14.5kHz 1pA 1pA 2.5uV/℃ 24mA 3.3V/ms 400uV 600nA 84dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM8041YN5G/TR Specifications
SGM8041YN5G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | SGMICRO | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 24mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 3.3V/ms | |
| Gain Bandwidth Product | 14.5kHz | |
| Single supply | 1.4V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 135nV/√Hz@1kHz | |
| Quiescent Current | 600nA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM8041YN5G/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGM8041YN5G/TR Schematic Symbol & PCB Footprint
The SGM8041YN5G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.