
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(1.30x0.94) | |
| Voltage - Supply | 2.7V~20V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 4A | |
| Features | Overvoltage protection、Under-voltage lockout、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 27mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM40661YG/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | SGMICRO | |
| Package | WLCSP-6-B(1.30x0.94) | |
| Voltage - Supply | 2.7V~20V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 4A | |
| Features | Overvoltage protection、Under-voltage lockout、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 27mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM40661YG/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM40661YG/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.