
* Images are for reference only
SGM2207-ADJXTDC8G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2207-ADJXTDC8G/TR
- JLCPCB Part #
- C5152838
- Package
- TDFN-2x3-8BL
- Description
- -40℃~+125℃@(Tj) 1 1.8V~15V 110uVrms 120uA 20V 75dB@(1kHz) 800mA Adjustable Over Temperature Protection、Short Circuit Protection Positive TDFN-2x3-8BL Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7785
10+
$0.5984
30+
$0.5083
100+
$0.4182
Related Products