
* Images are for reference only
SGM2041-1.8XG/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2041-1.8XG/TR
- JLCPCB Part #
- C5152949
- Package
- WLCSP-4B(0.7x0.7)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 11uA 130mV@(300mA) 300mA 5.5V 9.5uVrms 92dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-4B(0.7x0.7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2772
10+
$0.2071
30+
$0.1769
100+
$0.1393