This website requires JavaScript.
no-image

* Images are for reference only

SGM2032-2.1YN5G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2032-2.1YN5G/TR
JLCPCB Part #
C5141553
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 120uA 2.1V 300mA 30uVrms 400mV@(300mA) 5.5V 75dB@(1kHz) Fixed Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2223
10+ $0.1660
30+ $0.1418
100+ $0.1117

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons