This website requires JavaScript.
no-image

* Images are for reference only

SGM2022-YYN6/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2022-YYN6/TR
JLCPCB Part #
C5141530
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 1.8V、2.8V 190uA 2 250mA 350mV@(250mA) 5.5V 71dB@(100Hz) Fixed Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3616
10+ $0.2700
30+ $0.2299
100+ $0.1816
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons