Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SG2M060075LJ
SG2M060075LJ - 1
SG2M060075LJ - 2
SG2M060075LJ - 3
Extended1/3
* Images are for reference only
SG2M060075LJ
Attributes
Value
Manufacturer
Sichainsemi
MFR.Part #
SG2M060075LJ
JLCPCB Part #
C52109931
Package
TO-247-4L
Description
TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSichainsemi
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance879pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)24nC
Reverse Transfer Capacitance (Crss)5.5pF
Current - Continuous Drain(Id)45A
Drain to Source Voltage750V
Output Capacitance(Coss)90pF
Pd - Power Dissipation171W
RDS(on)78mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SG2M060075LJ
SG2M060075LJ

* Images are for reference only

SG2M060075LJ

Extended
Manufacturer

Sichainsemi

MFR.Part #
SG2M060075LJ
JLCPCB Part #
C52109931
Package
TO-247-4L
Description
TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2M060075LJ

* Images are for reference only

SG2M060075LJ
Extended
Manufacturer

Sichainsemi

MFR.Part #
SG2M060075LJ
JLCPCB Part #
C52109931
Package
TO-247-4L
Description
TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2M060075LJ Specifications

SG2M060075LJ technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSichainsemi
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance879pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)24nC
Reverse Transfer Capacitance (Crss)5.5pF
Current - Continuous Drain(Id)45A
Drain to Source Voltage750V
Output Capacitance(Coss)90pF
Pd - Power Dissipation171W
RDS(on)78mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2M060075LJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2M060075LJ Schematic Symbol & PCB Footprint

The SG2M060075LJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.