
* Images are for reference only
SG2525AN
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SG2525AN
- JLCPCB Part #
- C1530298
- Package
- DIP-16
- Description
- -25℃~+85℃@(TA) 2 400kHz 8V~35V Buck Buck、Buck-Boost Built-in Yes DIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.9187
10+
$1.6368
25+
$1.4612
100+
$1.2791
500+
$1.1970
1000+
$1.1632
Welcome back, may I help you?