Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 2200
SFH 2200 - 1
SFH 2200 - 2
SFH 2200 - 3
Extended1/3
* Images are for reference only
SFH 2200
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 2200
JLCPCB Part #
C2900212
Package
SMD,5.1x4mm
Description
-40℃~+85℃ 150mW 20V 25nA 300nm~1100nm 60° 940nm SMD,5.1x4mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackageSMD,5.1x4mm
Operating Temperature-40℃~+85℃
Spectral Range300nm~1100nm
Voltage - DC Reverse(Vr)20V
Viewing Angle60°
Pd - Power Dissipation150mW
Dark Current25nA
Peak Wavelength940nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Photodiodes
  6. SFH 2200
SFH 2200

* Images are for reference only

SFH 2200

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 2200
JLCPCB Part #
C2900212
Package
SMD,5.1x4mm
Description
-40℃~+85℃ 150mW 20V 25nA 300nm~1100nm 60° 940nm SMD,5.1x4mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 2200

* Images are for reference only

SFH 2200
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 2200
JLCPCB Part #
C2900212
Package
SMD,5.1x4mm
Description
-40℃~+85℃ 150mW 20V 25nA 300nm~1100nm 60° 940nm SMD,5.1x4mm Photodiodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 2200 Specifications

SFH 2200 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Photodiodes
ManufacturerOSRAM Opto Semicon
PackageSMD,5.1x4mm
Operating Temperature-40℃~+85℃
Spectral Range300nm~1100nm
Voltage - DC Reverse(Vr)20V
Viewing Angle60°
Pd - Power Dissipation150mW
Dark Current25nA
Peak Wavelength940nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 2200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFH 2200 Documents

SFH 2200 datasheets or manufacturer documentation.

Datasheet: SFH 2200 Datasheet (PDF)

SFH 2200 Schematic Symbol & PCB Footprint

The SFH 2200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.