
* Images are for reference only
SRDA12-4.TBT
Extended
- Manufacturer
- SEMTECH
- MFR.Part #
- SRDA12-4.TBT
- JLCPCB Part #
- C17225074
- Package
- SO-8
- Description
- 12V 13.3V 1uA 20A@8/20us 25V 8pF Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7147
200+
$0.6846
500+
$0.6621
1000+
$0.6509
Related Products