CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE24CA
1.5KE24CA - 1
1.5KE24CA - 2
1.5KE24CA - 3
1.5KE24CA - 4
Extended1/4
* Images are for reference only

1.5KE24CA

Attributes
Value
Manufacturer
SEMBO
MFR.Part #
1.5KE24CA
JLCPCB Part #
C2686104
Package
DO-201AE
Description
-55℃~+175℃ 1.5kW 1uA 20.5V 22.8V 33.2V 45.8A Bidirectional TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMBO
PackageDO-201AE
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage33.2V
PolarityBidirectional
Peak Pulse Current (Ipp)45.8A
Voltage - Breakdown22.8V
Reverse Stand-Off Voltage (Vrwm)20.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE24CA
1.5KE24CA

* Images are for reference only

1.5KE24CA

Extended
Manufacturer

SEMBO

MFR.Part #
1.5KE24CA
JLCPCB Part #
C2686104
Package
DO-201AE
Description
-55℃~+175℃ 1.5kW 1uA 20.5V 22.8V 33.2V 45.8A Bidirectional TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE24CA

* Images are for reference only

1.5KE24CA

Extended
Manufacturer

SEMBO

MFR.Part #
1.5KE24CA
JLCPCB Part #
C2686104
Package
DO-201AE
Description
-55℃~+175℃ 1.5kW 1uA 20.5V 22.8V 33.2V 45.8A Bidirectional TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE24CA Specifications

1.5KE24CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMBO
PackageDO-201AE
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage33.2V
PolarityBidirectional
Peak Pulse Current (Ipp)45.8A
Voltage - Breakdown22.8V
Reverse Stand-Off Voltage (Vrwm)20.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE24CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5KE24CA Documents

1.5KE24CA datasheets or manufacturer documentation.

Datasheet: 1.5KE24CA Datasheet (PDF)

1.5KE24CA Schematic Symbol & PCB Footprint

The 1.5KE24CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy