
* Images are for reference only
SE90-230X
Extended
- Manufacturer
- SURGING
- MFR.Part #
- SE90-230X
- JLCPCB Part #
- C2908076
- Package
- SMD-3P,7.6x5mm
- Description
- 230V 2pF 3 5kA 5mm 5mm 7.6mm 700V ±20% SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1071
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1068
In-stock Item Pricing
Qty Unit Price
1+
$0.3417
50+
$0.2686
150+
$0.2373
1000+
$0.1967
2000+
$0.1793
5000+
$0.1690
Related Products
Welcome back, may I help you?