Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SE3578
SE3578 - 1
SE3578 - 2
SE3578 - 3
SE3578 - 4
Extended1/4
* Images are for reference only
SE3578
Attributes
Value
Manufacturer
Seaward Elec
MFR.Part #
SE3578
JLCPCB Part #
C415994
Package
SOP-8-EP
Description
-20℃~+85℃@(TA) 1 1.245V~5.2V 2.4A 2.5V~4.2V 250uA 500kHz Adjustable Boost Boost Built-in Overcurrent Protection Yes SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSeaward Elec
PackageSOP-8-EP
Operating Temperature-20℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply2.5V~4.2V
Output TypeAdjustable
Output Current2.4A
Quiescent Current250uA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.245V~5.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SE3578
SE3578

* Images are for reference only

SE3578

Extended
Manufacturer

Seaward Elec

MFR.Part #
SE3578
JLCPCB Part #
C415994
Package
SOP-8-EP
Description
-20℃~+85℃@(TA) 1 1.245V~5.2V 2.4A 2.5V~4.2V 250uA 500kHz Adjustable Boost Boost Built-in Overcurrent Protection Yes SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE3578

* Images are for reference only

SE3578
Extended
Manufacturer

Seaward Elec

MFR.Part #
SE3578
JLCPCB Part #
C415994
Package
SOP-8-EP
Description
-20℃~+85℃@(TA) 1 1.245V~5.2V 2.4A 2.5V~4.2V 250uA 500kHz Adjustable Boost Boost Built-in Overcurrent Protection Yes SOP-8-EP DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE3578 Specifications

SE3578 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSeaward Elec
PackageSOP-8-EP
Operating Temperature-20℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching500kHz
Voltage - Supply2.5V~4.2V
Output TypeAdjustable
Output Current2.4A
Quiescent Current250uA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.245V~5.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE3578. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SE3578 Documents

SE3578 datasheets or manufacturer documentation.

Datasheet: SE3578 Datasheet (PDF)

SE3578 Schematic Symbol & PCB Footprint

The SE3578 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.