Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDVL4532SD260PTHS142
SDVL4532SD260PTHS142 - 1
SDVL4532SD260PTHS142 - 2
SDVL4532SD260PTHS142 - 3
SDVL4532SD260PTHS142 - 4
Extended1/4
* Images are for reference only
SDVL4532SD260PTHS142
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDVL4532SD260PTHS142
JLCPCB Part #
C2991781
Package
1812
Description
1.4kA 18.4V 26V 3.6J 35V 3nF@1kHz 65V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package1812
Varistor Voltage35V
Energy3.6J
Maximum AC Volts18.4V
Clamping Voltage65V
Capacitance3nF@1kHz
Peak Current1.4kA
Maximum DC Volts26V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDVL4532SD260PTHS142
SDVL4532SD260PTHS142

* Images are for reference only

SDVL4532SD260PTHS142

Extended
Manufacturer

Sunlord

MFR.Part #
SDVL4532SD260PTHS142
JLCPCB Part #
C2991781
Package
1812
Description
1.4kA 18.4V 26V 3.6J 35V 3nF@1kHz 65V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDVL4532SD260PTHS142

* Images are for reference only

SDVL4532SD260PTHS142
Extended
Manufacturer

Sunlord

MFR.Part #
SDVL4532SD260PTHS142
JLCPCB Part #
C2991781
Package
1812
Description
1.4kA 18.4V 26V 3.6J 35V 3nF@1kHz 65V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDVL4532SD260PTHS142 Specifications

SDVL4532SD260PTHS142 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package1812
Varistor Voltage35V
Energy3.6J
Maximum AC Volts18.4V
Clamping Voltage65V
Capacitance3nF@1kHz
Peak Current1.4kA
Maximum DC Volts26V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDVL4532SD260PTHS142. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDVL4532SD260PTHS142 Documents

SDVL4532SD260PTHS142 datasheets or manufacturer documentation.

Datasheet: SDVL4532SD260PTHS142 Datasheet (PDF)

SDVL4532SD260PTHS142 Schematic Symbol & PCB Footprint

The SDVL4532SD260PTHS142 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.