Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV2012A300C181NPTF
SDV2012A300C181NPTF - 1
SDV2012A300C181NPTF - 2
SDV2012A300C181NPTF - 3
SDV2012A300C181NPTF - 4
Extended1/4
* Images are for reference only
SDV2012A300C181NPTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDV2012A300C181NPTF
JLCPCB Part #
C79709
Package
0805
Description
180pF@1MHz 200mJ 21.3V 30V 41.5V 60A 65V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0805
Varistor Voltage41.5V
Energy200mJ
Maximum AC Volts21.3V
Clamping Voltage65V
Capacitance180pF@1MHz
Peak Current60A
Maximum DC Volts30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDV2012A300C181NPTF
SDV2012A300C181NPTF

* Images are for reference only

SDV2012A300C181NPTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDV2012A300C181NPTF
JLCPCB Part #
C79709
Package
0805
Description
180pF@1MHz 200mJ 21.3V 30V 41.5V 60A 65V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV2012A300C181NPTF

* Images are for reference only

SDV2012A300C181NPTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDV2012A300C181NPTF
JLCPCB Part #
C79709
Package
0805
Description
180pF@1MHz 200mJ 21.3V 30V 41.5V 60A 65V 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDV2012A300C181NPTF Specifications

SDV2012A300C181NPTF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package0805
Varistor Voltage41.5V
Energy200mJ
Maximum AC Volts21.3V
Clamping Voltage65V
Capacitance180pF@1MHz
Peak Current60A
Maximum DC Volts30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDV2012A300C181NPTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDV2012A300C181NPTF Documents

SDV2012A300C181NPTF datasheets or manufacturer documentation.

Datasheet: SDV2012A300C181NPTF Datasheet (PDF)

SDV2012A300C181NPTF Schematic Symbol & PCB Footprint

The SDV2012A300C181NPTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.