Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Differential Pressure Sensor
  6. SDP810-125PA
SDP810-125PA - 1
SDP810-125PA - 2
SDP810-125PA - 3
Extended1/3
* Images are for reference only
SDP810-125PA
Attributes
Value
Manufacturer
Sensirion
MFR.Part #
SDP810-125PA
JLCPCB Part #
C153055
Package
Plugin
Description
-1.25hpa~1.25hpa -20℃~+85℃ 1uA 3V~5.5V 3ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes 插件 Differential Pressure Sensor ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Differential Pressure Sensor
ManufacturerSensirion
PackagePlugin
Operating Temperature-20℃~+85℃
Standby Current1uA
Response time3ms
Voltage - Supply3V~5.5V
FeaturesOn-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output
Pressure range-1.25hpa~1.25hpa
ModuleYes
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Differential Pressure Sensor
  6. SDP810-125PA
SDP810-125PA

* Images are for reference only

SDP810-125PA

Extended
Manufacturer

Sensirion

MFR.Part #
SDP810-125PA
JLCPCB Part #
C153055
Package
Plugin
Description
-1.25hpa~1.25hpa -20℃~+85℃ 1uA 3V~5.5V 3ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes 插件 Differential Pressure Sensor ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDP810-125PA

* Images are for reference only

SDP810-125PA
Extended
Manufacturer

Sensirion

MFR.Part #
SDP810-125PA
JLCPCB Part #
C153055
Package
Plugin
Description
-1.25hpa~1.25hpa -20℃~+85℃ 1uA 3V~5.5V 3ms I2C On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output Yes 插件 Differential Pressure Sensor ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDP810-125PA Specifications

SDP810-125PA technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Differential Pressure Sensor
ManufacturerSensirion
PackagePlugin
Operating Temperature-20℃~+85℃
Standby Current1uA
Response time3ms
Voltage - Supply3V~5.5V
FeaturesOn-chip temperature compensation、Integrated ADC and digital interface、Standby mode、On-chip temperature output
Pressure range-1.25hpa~1.25hpa
ModuleYes
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDP810-125PA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDP810-125PA Documents

SDP810-125PA datasheets or manufacturer documentation.

Datasheet: SDP810-125PA Datasheet (PDF)

SDP810-125PA Schematic Symbol & PCB Footprint

The SDP810-125PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.