
* Images are for reference only
SDCW4532S-2-801TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW4532S-2-801TF
- JLCPCB Part #
- C843580
- Package
- SMD-4P,4.5x3.2mm
- Description
- 160mΩ 2 50V 800Ω@100MHz 900mA SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7931
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7761
In-stock Item Pricing
Qty Unit Price
1+
$0.3147
50+
$0.2636
150+
$0.2417
500+
$0.2142
2000+
$0.1852
4000+
$0.1780
Related Products
Welcome back, may I help you?