
* Images are for reference only
SDCW4532S-2-601TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW4532S-2-601TF
- JLCPCB Part #
- C843579
- Package
- SMD-4P,4.5x3.2mm
- Description
- -40℃~+85℃ 120mΩ 1A 2 50V 600Ω@100MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19221
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 18842
In-stock Item Pricing
Qty Unit Price
1+
$0.2433
50+
$0.1987
150+
$0.1795
500+
$0.1557
2000+
$0.1349
4000+
$0.1286
Related Products
Welcome back, may I help you?