
* Images are for reference only
SDCW2012-2-121TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDCW2012-2-121TF
- JLCPCB Part #
- C145052
- Package
- SMD-4P,1.2x2mm
- Description
- -40℃~+85℃ 120Ω@100MHz 2 300mΩ 370mA 50V SMD-4P,1.2x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30733
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30273
In-stock Item Pricing
Qty Unit Price
1+
$0.0809
100+
$0.0674
300+
$0.0606
2000+
$0.0555
4000+
$0.0514
10000+
$0.0493
Related Products
Welcome back, may I help you?