7010.9880.63
Extended
* Images are for reference only

7010.9880.63

Attributes
Value
Manufacturer
MFR.Part #
7010.9880.63
JLCPCB Part #
C3157830
Package
-
Description
-55℃~+125℃ 125V 300A 5A 63V Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerSCHURTER
Package-
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t4
Length7mm
Interrupt Rating300A
Diameter (φD)2mm
Current Rating5A
Voltage Rating (DC)125V