5500.2118
Extended
* Images are for reference only

5500.2118

Attributes
Value
Manufacturer
MFR.Part #
5500.2118
JLCPCB Part #
C6074965
Package
Plugin
Description
125V、250V 2A Single-Phase Filter Through Hole 插件 EMC Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/EMC Filters
ManufacturerSCHURTER
PackagePlugin
Leakage Current5uA
Current Rating2A
Filter TypeSingle-Phase Filter
Mounting TypeThrough hole
Voltage - Input125V、250V