
0001.1016
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 461 | |
| Length | 20mm | |
| Interrupt Rating | 1kA | |
| Diameter (φD) | 5mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
0001.1016
Extended- Manufacturer
- MFR.Part #
- 0001.1016
- JLCPCB Part #
- C3161281
- Package
- -
- Description
- -55℃~+125℃ 16A 1kA 250V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0001.1016
Extended- Manufacturer
- MFR.Part #
- 0001.1016
- JLCPCB Part #
- C3161281
- Package
- -
- Description
- -55℃~+125℃ 16A 1kA 250V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0001.1016 Specifications
0001.1016 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 461 | |
| Length | 20mm | |
| Interrupt Rating | 1kA | |
| Diameter (φD) | 5mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0001.1016. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0001.1016 Documents
0001.1016 datasheets or manufacturer documentation.
Datasheet: 0001.1016 Datasheet (PDF)
0001.1016 Schematic Symbol & PCB Footprint
The 0001.1016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.