
* Images are for reference only
SBR20A100CTFP-G
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SBR20A100CTFP-G
- JLCPCB Part #
- C507840
- Package
- ITO-220AB-3
- Description
- -65℃~+175℃ 1 Pair Common Cathode 100V 100uA@100V 10A 250A 850mV@20A ITO-220AB-3 Super Barrier Rectifiers (SBR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3767
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3767
In-stock Item Pricing
Qty Unit Price
1+
$0.4377
10+
$0.3991
50+
$0.3798
100+
$0.3605
500+
$0.3492
1000+
$0.3428
Related Products
Welcome back, may I help you?