
* Images are for reference only
SBR05U20LP-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SBR05U20LP-7
- JLCPCB Part #
- C177063
- Package
- X1-DFN1006-2
- Description
- 20V 500mA 500mV@0.5A 50uA 5A X1-DFN1006-2 Super Barrier Rectifiers (SBR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 256
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.1887
50+
$0.1499
150+
$0.1331
500+
$0.1123
3000+
$0.1032
6000+
$0.0975
Related Products
Welcome back, may I help you?