
2SA1575E-TD-E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 1V | |
| Emitter-Base Voltage(Vebo) | 4V | |
| Pd - Power Dissipation | 1.3W | |
| type | PNP | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
2SA1575E-TD-E
Extended- Manufacturer
- MFR.Part #
- 2SA1575E-TD-E
- JLCPCB Part #
- C17405872
- Package
- -
- Description
- 1 PNP 1.3W 100mA 100nA 1V 200V 400MHz 4V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2SA1575E-TD-E
Extended- Manufacturer
- MFR.Part #
- 2SA1575E-TD-E
- JLCPCB Part #
- C17405872
- Package
- -
- Description
- 1 PNP 1.3W 100mA 100nA 1V 200V 400MHz 4V PNP - Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SA1575E-TD-E Specifications
2SA1575E-TD-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 1V | |
| Emitter-Base Voltage(Vebo) | 4V | |
| Pd - Power Dissipation | 1.3W | |
| type | PNP | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SA1575E-TD-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SA1575E-TD-E Documents
2SA1575E-TD-E datasheets or manufacturer documentation.
Datasheet: 2SA1575E-TD-E Datasheet (PDF)
2SA1575E-TD-E Schematic Symbol & PCB Footprint
The 2SA1575E-TD-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.