
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | SAMZO | |
| Package | SMD,2.9x2.4mm | |
| Length | 2.85mm | |
| Life | 100,000 cycles | |
| Height | 2mm | |
| Width | 2.35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TD-1210-X23-A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | SAMZO | |
| Package | SMD,2.9x2.4mm | |
| Length | 2.85mm | |
| Life | 100,000 cycles | |
| Height | 2mm | |
| Width | 2.35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD-1210-X23-A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TD-1210-X23-A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.