


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | SAMZO | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Magnetic Pogo Pin Male Connector | |
| Voltage Rating | 12V | |
| Number of Pins | 4P | |
| Current Rating | 2A | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Body Height | 4mm | |
| Elastic Life | 10 thousand cycles | |
| Contact Resistance | 30mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PR5W5036-4P-C-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | SAMZO | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Magnetic Pogo Pin Male Connector | |
| Voltage Rating | 12V | |
| Number of Pins | 4P | |
| Current Rating | 2A | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Body Height | 4mm | |
| Elastic Life | 10 thousand cycles | |
| Contact Resistance | 30mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PR5W5036-4P-C-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PR5W5036-4P-C-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.