
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | SAMZO | |
| Package | Plugin,P=2.7mm | |
| Number of Leg | 2 | |
| Body Material | Brass | |
| Supplementary Features | Standard type | |
| Ontology Coating | Tin | |
| Rated Current | 10A | |
| Number of Inserts | 1 | |
| Blade Width | 2.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G280-08-2H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/SMD Quick Terminal | |
| Manufacturer | SAMZO | |
| Package | Plugin,P=2.7mm | |
| Number of Leg | 2 | |
| Body Material | Brass | |
| Supplementary Features | Standard type | |
| Ontology Coating | Tin | |
| Rated Current | 10A | |
| Number of Inserts | 1 | |
| Blade Width | 2.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G280-08-2H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The G280-08-2H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.