
* Images are for reference only
1MMF04TS04F2703D
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF04TS04F2703D
- JLCPCB Part #
- C50086937
- Package
- MELF-0204
- Description
- -55℃~+155℃ 200V 250mW 270kΩ ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0273
600+
$0.0234
3000+
$0.0210
9000+
$0.0189
21000+
$0.0178
Related Products