
* Images are for reference only
1MMF04T07F8209D
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF04T07F8209D
- JLCPCB Part #
- C50086967
- Package
- MELF-0207
- Description
- -55℃~+155℃ 250mW 350V 82Ω ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0294
600+
$0.0247
2000+
$0.0219
10000+
$0.0195
20000+
$0.0182