
* Images are for reference only
SA4111092G60AT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SA4111092G60AT
- JLCPCB Part #
- C22461651
- Package
- SMD-5P,1.1x0.9mm
- Description
- -30℃~+85℃ 120MHz 16dB 2.6dB 50Ω SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
100+
$0.0421
300+
$0.0368
1000+
$0.0330
5000+
$0.0297
10000+
$0.0283
Related Products
Welcome back, may I help you?