
* Images are for reference only
SA3011092G35AT
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SA3011092G35AT
- JLCPCB Part #
- C22461650
- Package
- SMD-5P,1.1x0.9mm
- Description
- -30℃~+85℃ 10MHz 2.355GHz 35dB、42dB 3dB SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0792
150+
$0.0694
500+
$0.0620
2500+
$0.0560
5000+
$0.0531
Related Products
Welcome back, may I help you?