
* Images are for reference only
S7B-PH-K-S(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S7B-PH-K-S(LF)(SN)
- JLCPCB Part #
- C157917
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 15.9mm 1x7P 2A 2mm 4.8mm 7 7.6mm 7P Brass K Pin PA66 PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4915
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4868
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0973
150+
$0.0861
500+
$0.0777
2500+
$0.0710
5000+
$0.0677
Related Products
Welcome back, may I help you?