
* Images are for reference only
S3B-PH-KL(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S3B-PH-KL(LF)(SN)
- JLCPCB Part #
- C160236
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P 4.8mm 7.6mm 7.9mm Copper alloy Gray K Pin PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18347
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17500
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0563
300+
$0.0496
1000+
$0.0444
5000+
$0.0404
10000+
$0.0383
Related Products
Welcome back, may I help you?