
* Images are for reference only
S-LMUN5311DW1T1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- S-LMUN5311DW1T1G
- JLCPCB Part #
- C559098
- Package
- SOT-363
- Description
- -55℃~+150℃ 1 NPN Pre-Biased, 1 PNP Pre-Biased 1.2 100mA 100nA 200mV 256mW 35 50V NPN+PNP SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35629
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35524
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0312
600+
$0.0271
3000+
$0.0239
9000+
$0.0218
21000+
$0.0207
Related Products
Welcome back, may I help you?