
* Images are for reference only
50F2D472JTV
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 50F2D472JTV
- JLCPCB Part #
- C424118
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 4.7nF 50V Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1536
50+
$0.1236
150+
$0.1086
500+
$0.0972
3000+
$0.0698
6000+
$0.0653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?