
* Images are for reference only
450MMG824KTN
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 450MMG824KTN
- JLCPCB Part #
- C400174
- Package
- Plugin,P=7.5mm
- Description
- 450V 820nF ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7100
10+
$0.5818
30+
$0.5177
100+
$0.4536
400+
$0.3302
800+
$0.3110
Related Products
Welcome back, may I help you?