
* Images are for reference only
25MU225MB23225
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 25MU225MB23225
- JLCPCB Part #
- C3778570
- Package
- SMD3225
- Description
- -55℃~+125℃ 2.2uF 25V Metallized Acrylic ±20% SMD3225 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9467
10+
$0.7728
30+
$0.6859
100+
$0.6006
500+
$0.5491
1000+
$0.5217