
* Images are for reference only
200MU104KC43245
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 200MU104KC43245
- JLCPCB Part #
- C3766484
- Package
- SMD,4.5x3.2mm
- Description
- -55℃~+125℃ 100nF 200V Metallized Acrylic ±10% SMD,4.5x3.2mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6797
200+
$1.0377
500+
$1.0007
1000+
$0.9829
Related Products
Welcome back, may I help you?