


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | SOP-16 | |
| Frequency Range | 2.36GHz~2.52GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -96dBm | |
| Output Power | 6dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.8V~5.2V | |
| Receive Current | 7.2mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、DMA function | |
| Current Of Transmitting | 10.3mA | |
| Interface | SPI、UART、ADC、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT3220-GS3T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | SOP-16 | |
| Frequency Range | 2.36GHz~2.52GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -96dBm | |
| Output Power | 6dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.8V~5.2V | |
| Receive Current | 7.2mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、DMA function | |
| Current Of Transmitting | 10.3mA | |
| Interface | SPI、UART、ADC、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT3220-GS3T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT3220-GS3T datasheets or manufacturer documentation.
The PT3220-GS3T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.