


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | LCC-24(12.2x16) | |
| Accuracy | 1m | |
| Sensitivity | -148dBm | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Hot start acceleration、Dual-band / multi-band positioning、RTC backup power | |
| Time To First Fix | 25s | |
| GNSS Type | GPS、BDS、QZSS、GLONASS、GALILEO | |
| Current - Supply | 35mA@3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M216Z-D80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | LCC-24(12.2x16) | |
| Accuracy | 1m | |
| Sensitivity | -148dBm | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Hot start acceleration、Dual-band / multi-band positioning、RTC backup power | |
| Time To First Fix | 25s | |
| GNSS Type | GPS、BDS、QZSS、GLONASS、GALILEO | |
| Current - Supply | 35mA@3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M216Z-D80. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The M216Z-D80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.