


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | LCC-18(9.7x10.1) | |
| Sensitivity | -143dBm | |
| Accuracy | 1.5m | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Hot start acceleration、Dual-band / multi-band positioning、RTC backup power | |
| Time To First Fix | 32s | |
| GNSS Type | BDS | |
| Current - Supply | 14mA@3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M210H-B20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | LCC-18(9.7x10.1) | |
| Sensitivity | -143dBm | |
| Accuracy | 1.5m | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Hot start acceleration、Dual-band / multi-band positioning、RTC backup power | |
| Time To First Fix | 32s | |
| GNSS Type | BDS | |
| Current - Supply | 14mA@3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M210H-B20. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The M210H-B20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.