


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | SMD,13x12mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Support USB interface、Wi-Fi direct | |
| Utilized IC / Part | HI3873 | |
| Interface Type | USB | |
| Wireless Standard | 802.11b/g/n/ax、BLE5.2、SLE1.0 | |
| Send Current | 320mA | |
| Receive Current | 40mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M573H-USBDG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ru Bo Microelectronics | |
| Package | SMD,13x12mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -97dBm | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Support USB interface、Wi-Fi direct | |
| Utilized IC / Part | HI3873 | |
| Interface Type | USB | |
| Wireless Standard | 802.11b/g/n/ax、BLE5.2、SLE1.0 | |
| Send Current | 320mA | |
| Receive Current | 40mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M573H-USBDG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The M573H-USBDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.