
* Images are for reference only
SM10-1KB
Extended
- Manufacturer
- Riedon
- MFR.Part #
- SM10-1KB
- JLCPCB Part #
- C3490838
- Package
- Plugin,P=3.8mm
- Description
- -55℃~+145℃ 1kΩ 300mW Wirewound Resistor ±0.1% ±10ppm/℃ 插件,P=3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8143
200+
$1.0900
500+
$1.0514
1000+
$1.0321