S5-680RJ8
Extended
* Images are for reference only

S5-680RJ8

Attributes
Value
Manufacturer
MFR.Part #
S5-680RJ8
JLCPCB Part #
C4215479
Package
SMD,20.8x7.5mm
Description
-55℃~+275℃ 4W 680Ω Wirewound Resistor ±20ppm/℃ ±5% SMD,20.8x7.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRiedon
PackageSMD,20.8x7.5mm
Resistance680Ω
Operating Temperature-55℃~+275℃
Power(Watts)4W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±20ppm/℃